iBASE Technology SE-103-N Wide Temperature Outdoor Signage Player

iBASE Technology SE-103-N Wide Temperature Outdoor Signage Player is a compact fanless, outdoor signage player for three HDMI displays and designed with Intel® Atom® x6000/Celeron® processors (formerly Elkhart Lake). Built for smart retail and drive-thru applications, not only does it provide an eye-catching retail experience but also helps increase foot traffic that leads to higher revenue. Like all other IBASE digital signage players, the SE-103-N boasts advanced functions, including iSMART/iControl energy-saving and Observer remote monitoring technologies with power on/off scheduling and power recovery functions. 

Measuring 260mm x 181mm x 25mm, the compact SE-103-N comes with industrial-grade components and specifications, allowing it to operate reliably under harsh conditions with temperatures from -20°C to +70°C. Aside from an integrated TPM (2.0), it supports EDID (extended display identification data) that prevents screen convergence issues, display status monitoring, and HDMI-CEC for display on/off control through HDMI ports. Standard features include 2x DDR4-3200 slot with a 32GB maximum capacity, 1x 2.5GbE LAN, 1x M.2 E-Key for Wi-Fi, BLUETOOTH® modules or capture cards, 1x M.2 B-key (3052) for 5G/LTE module, 1x UIM/SIM card slot, and 3x USB ports.

Features

  • iSMART intelligent energy-saving and Observer remote monitoring technologies
  • Intel® Atom® x6000/ Pentium® / Celeron® processors
  • 3x HDMI 2.0b with HDMI-CEC display on/off control function
  • Built-in hardware EDID emulation with S/W control function
  • 2x DDR4-3200 SO-DIMM, Dual channel, 32GB maximum
  • 1x Intel® 2.5GbE LAN
  • 1x M.2 B-Key (3052) for 5G options
  • 1x M.2 E-Key (2230) for Wi-Fi, BLUETOOTH®, or capture card options
  • TPM 2.0 and watchdog timer
  • Industrial-grade robust, fanless, and compact design
  • Wide-range operating temperature from -20°C to +70°C

Specifications

  • MBD103 system mainboard
  • CPU
    • Intel® Atom® x6425E (2.0GHz to 3.0GHz)
    • Intel® Atom® x6211E (1.3GHz to 3.0GHz)
    • Intel® Celeron® J6413 (1.8GHz to 3.0GHz)
    • Intel® Celeron® N6210 (1.2GHz to 2.6GHz)
  • FCBGA1493 CPU socket
  • SoC integrated chipset
  • 2x DDR4-3200 SO-DIMM memory, Dual channel, 32GB maximum, supports IBECC for x6000 CPU
  • 11th Gen Intel® SoC integrated 18EUs Gfx for graphics
  • LAN
    • 1x Intel® I225IT 2.5GbE LAN for Atom® x6000 series
    • 1x Intel® I225V 2.5GbE LAN for Celeron®/Pentium®
  • Expansion slots
    • 1x M.2 E-Key (2230)
    • 1x M.2 B-Key (3052)
    • 1x UIM/SIM card slot
  • Watchdog timer with 256 segments, 0, 1, 2...255 (sec/min)
  • +12VDC power requirement
  • I/O interface
    • 3x HDMI 2.0b
    • 3x USB
    • 1x RJ45 for 2.5GbE LAN
    • 1x RJ45 for RS232 serial port
    • 2x Audio connectors for Line-in / Line-out
    • 1x Power button
    • 1x Terminal block for power port
    • 1x UIM/SIM card slot
    • 1x Power / HDD LED
    • 4x DI, 4x DO pin header (without isolation, internal)
  • Aluminum + SGCC construction
  • Black and white chassis color
  • 1x M.2 M-Key (2280) for storage
  • 60W power adaptor
  • Standard system bracket mounting
  • 260mm x 181.4mm x 25mm in dimension (WxDxH)
  • Operating systems
    • Win10 IoT Enterprise (64-bit)
    • Linux Ubuntu (64-bit)
Yayınlandı: 2022-09-01 | Güncellenmiş: 2022-09-30