iC-Haus IC-NE Pulse Receiver

iC-Haus IC-NE Pulse Receiver is a Light-grid receiver IC that contains a bandpass amplifier with a center frequency of typically 300kHz. This pulse receiver features a 100nA to 1.5mA pulsed photocurrent range while maintaining fast flash recovery times as low as 10µs. The IC-NE pulse receiver operates from a single 5V supply, supports CMOS-compatible logic levels, and offers very low standby current when inactive. This pulse receiver provides built-in protection features, including power‑down reset, ESD protection, Schmitt‑trigger inputs, and short‑circuit‑proof pins to enhance robustness. Typical applications include Light curtains, Light barriers, and Electro-Sensitive Protective Equipment (ESPE).

Features

  • Photoelectric amplifier adapted to standard photodiodes
  • Built-in bandpass filter with 300 kHz center frequency
  • Differential current-signal output with open-drain low-side drivers
  • Nonlinear transfer function results in a wide dynamic range of 100nA to 1.5mA for pulsed photocurrents
  • 30µs maximum fast flash recovery time
  • Recovery time below 10 µs for excessive photocurrents of up to 1.8mA
  • 3-step shift register and control logic
  • Compatible with CMOS levels
  • Single 5V supply
  • Low standby current; circuit activation by input data
  • Power-down reset
  • Suited for high-risk applications according to IEC 61496-1
  • ESD protection

Applications

  • Light curtains
  • Light barriers
  • Electro-Sensitive Protective Equipment (ESPE)

Block Diagram

Block Diagram - iC-Haus IC-NE Pulse Receiver
Yayınlandı: 2026-04-10 | Güncellenmiş: 2026-04-17