iC-Haus iC-NZP P-Type Laser Diode Driver
iC-Haus iC-NZP P-Type Laser Diode Driver features spike-free switching of laser currents of up to 300mA and optional current control. This driver provides a peak value-controlled laser driver for operation from CW up to 155MHz. The iC-NZP laser diode driver offers low current consumption sleep-mode <50µA and LVDS/TTL switching input with TTL monitor output. This driver generates an error signal output for overtemperature, undervoltage, and overcurrent conditions. The iC-NZP laser diode driver also offers strong transient suppression with small external capacitors. Typical applications include pulsed and CW laser diode modules, laser diode pointers, laser levels, bar-code readers, and distance measurement.
Features
- Peak value controlled laser driver for operation from CW up to 155MHz
- Spike-free switching of laser currents of up to 300mA
- Setting of laser power (APC) via an external resistor
- Optional current control
- Laser current limitation
- LVDS/TTL switching input with TTL monitor output
- Low current consumption sleep-mode < 50µA
- Safety shutdown with overtemperature
- Error signal output with overtemperature, undervoltage, and overcurrent
- All current LD types can be used (P/M/N configurations)
- Fast soft-start
- Strong suppression of transients with small external capacitors
Applications
- Pulsed and CW laser diode modules
- Laser diode pointers
- Laser levels
- Bar-code readers
- Distance measurement
Block Diagram
Additional Resources
Yayınlandı: 2025-11-25
| Güncellenmiş: 2026-01-21