ICE Components ISB Current Sense Transducers

ICE Components ISB Current Sense Transducers feature a factory customizable current range and standard ratings up to 670A. The ISB components offer easy installation and provide a DC to 200kHz frequency range, 0.6% accuracy, and 0.1% linearity. These ICE Components current sense transducers also feature response times as low as 3µs. The ISB devices are ideal for use in a variety of applications, including DC-DC and AC-DC converters, battery management, solar power systems, motor drives, and more.

Features

  • Customizable current range
  • Standard ratings up to 670A
  • Easy installation
  • ≤0.1% linearity
  • ≤0.6% accuracy
  • As low as 3µs response time
  • Closed-loop sensor type
  • RoHS compliant

Applications

  • DC-DC and AC-DC converters
  • Battery management
  • Solar power systems
  • Motor drives
  • Inverters
  • Welding

Specifications

  • 5V ±0.5V supply voltage
  • ±2mA output current
  • 3µs/8µs response times
  • +10V maximum output voltage
  • -0.3V maximum reverse output voltage
  • -50mA maximum reverse input current
  • ±300mA/±70mA maximum output currents
  • Temperature output
    • 1.38V  offset at +35°C
    • ±5°C accuracy
    • 13.5mV/°C slope
  • Ambient temperature range
    • -40°C to +85°C operating
    • -40°C to +90°C operating

Comparison Table

ICE Components ISB Current Sense Transducers
Yayınlandı: 2016-06-07 | Güncellenmiş: 2023-02-28