ICE Components ISE Current Sensors

ICE Components ISE Current Sensors feature a PCB-mount design with a current rating of up to 200A and analog output. The ISE series offers a single 5V supply, a fast response time of 3µS, ±2mA output current rating, a frequency range of DC to 200kHz, and a 17mm x 26mm footprint. ICE Components ISE Current Sensors are suitable for battery management, DC-DC converters, DC/AC converters, AC and DC motor drives, and welding applications.

Features

  • Fast response time
  • Compact size
  • PCB mounting
  • Analog output

Applications

  • DC-AC converters
  • DC-DC converters
  • Battery management
  • AC and DC motor drives
  • Welding
  • Solar

Specifications

  • 3µS response time
  • DC to 200kHz wideband frequency range
  • 200A maximum current rating
  • 17mm x 26mm footprint
  • 1.4mm creepage distance
  • -40°C to +130°C operating temperature range
  • 5V supply voltage at 12mA
Yayınlandı: 2022-12-06 | Güncellenmiş: 2022-12-21