ICE Components CT02 Current Sense Transformers

ICE Components CT02 Current Sense Transformers feature a small SMT package, providing a reduced board footprint. These transformers offer current ratings up to 18A and are Hi-Pot tested at 1500VAC. Typical applications for ICE Components CT02 Current Sense Transformers include DC/DC converters, AC/DC converters, and PoL converters.

Features

  • Small footprint
  • Hi-Pot tested at 1500VAC
  • Current ratings to 18A

Applications

  • DC/DC converters
  • AC/DC converters
  • PoL converters

Mechanical Drawing

Mechanical Drawing - ICE Components CT02 Current Sense Transformers
Yayınlandı: 2011-03-29 | Güncellenmiş: 2022-03-11