icotek KT Special Small Cable Grommets

icotek KT Special Small Cable Grommets are designed for AS-i bus cables and round cables with diameters ranging from 1mm to 8mm. These elastomer grommets enable the sealing of cables to IP54. The gray cable grommets also provide UL Type 12 sealing and are silicone free, halogen free, and rated UL 94-V0. The KT product line includes a black option that is UL 94-HB rated and offers increased chemical resistance to aggressive oils, coolants, and other fluids. Both types can greatly increase cable density when double or quadruple grommets are used. When installing the grommets in multiple rows, the flat sides should face one another. This allows the flat sides to align and form a secure seal. These icotek KT Special Small Cable Grommets are RoHS and REACH compliant.

Features

  • For AS-i bus cables and round cables
  • Enables routing of pre-terminated cables through cable-entry frames and split cable glands
  • High strain relief in accordance with EN 62444 when a suitable cable entry is selected
  • Available in a large range of cable diameters
  • Greatly increased cable density when using double or quadruple grommets
  • When installing grommets in multiple rows, flat sides should match up and face one another to provide secure seal
  • Made in Germany

Features

  • Gray grommets
    • UL Type 12 (UL 50E)
    • UL 94-V0 flame class, self-extinguishing
    • Silicone free and halogen free
    • -40°C to +100°C operating temperature range
  • Black grommets
    • UL 94-HB flame class
    • Higher chemical resistance
    • -30°C to +90°C operating temperature range
  • Both types
    • 1mm to 8mm cable diameter range
    • IP54 rating (EN 60529)
    • Elastomer material
    • RoHS and REACH compliant

At a Glance

Chart - icotek KT Special Small Cable Grommets
Yayınlandı: 2026-03-13 | Güncellenmiş: 2026-03-17