iDEAL Semiconductor SuperQ™ Technology

iDEAL Semi SuperQ™ Technology redefines the fundamental structure of the power MOSFET at the atomic level, designing a breakthrough architecture that furnishes a benchmark in efficiency, resistance, and cost x performance. SuperQ expands silicon utilization from 50% up to 95% and delivers superior Rsp and switching losses, while operating in a simple, CMOS-like flow. The SuperQ technology is ideal for high-frequency structures and facilitates a lower junction temperature and smaller heatsinks.

Asymmetrical Charge-Balanced Trench
Legacy power device architectures have practical limits that bound the N-conduction region to 50% of the overall structure. The remaining 50% is used for voltage blocking and does not support conduction. iDEAL has developed a charge-balancing method that can be as thin as 5% of the total structure, allowing for more room for conduction and driving efficiency to be higher.

Thinner Epitaxy
SuperQ delivers a near-ideal charge balance, allowing for thinner epitaxy and improved Figures of Merit.

Higher Doping Concentration
SuperQ’s technology provides a higher doping concentration in the conduction region due to its blocking efficiency. The advanced doping further decreases the resistance of the channel and lowers power loss.

Features

  • Better Figures of Merit - delivers low resistance in a single package
  • Reduced switching loss - optimized for hard switching within minimal I*V overlap
  • Low stored energy - stores less energy, allowing designers to limit switching losses
  • Ruggedness and robustness - designed for wide SOA and are 100% UIS tested in production
  • Optimized cost x performance - utilizes simpler manufacturing flows
  • Built for mass production - built in silicon, just like 95% of semiconductors

Applications

  • Data centers
  • USB PD fast charging
  • Motor drive
  • Electric vehicles
  • Renewable power arrays
  • Electric bikes
  • Medical systems
  • Home appliances

Battery Management

•  SuperQ can withstand 40% higher peak short-circuits than the next best 150V device
•  Tested to failure at 800A, far exceeding the 580A failure point of the next-best alternative
•  Delivers an industry-leading 2.5mΩRDS(on) (150V) without sacrificing robustness
•  Higher current handling allows for up to 50% fewer MOSFETs in parallel, reducing total solution cost
•  Built with a mesa width 2x the size of the competition, SuperQ is robust by design
•  Designed for strong avalanche capability and fully UIS tested in production

Why SuperQ for Battery Management?
•  Increased short circuit protection – withstand greater short circuit currents without damage to sensitive circuitry
•  Ruggedness and robustness - devices are designed for high SCWC and are 100% UIS tested in production
•  Performance without compromise – achieve lower resistance and high short-circuit handling

BLDC Motor Drives

•  SuperQ cuts switching losses by more than 2x compared to leading alternatives
•  With a maximum on-resistance of just 6.1mΩ at 200V in a TOLL package, SuperQ delivers the low resistance
•  SuperQ utilizes 75% of the die area for conduction, delivering higher current densities and better robustness
•  Rated up to 144A, SuperQ handles more load than comparable 200V TOLL MOSFETs
•  Narrow gate threshold spread of +0.7V optimizes for parallel MOSFETs
•  SuperQ MOSFETs are designed for wide SOA, better linear performance, and overall ruggedness

Why SuperQ for Motor Drives?
•  Lower system power loss - longer runtime per charge
•  Ruggedness and robustness - devices are designed for wide SOA and are 100% UIS tested in production
•  Mature silicon supply chain - easier scaling and sourcing

Fast Charging

•  Doubles silicon utilization (from ~50% to 95%)
•  Achieves record-low resistance per unit area and switching losses
•  Operates with significantly cooler junction temps
•  Enables fast switching for high-frequency, compact chargers
•  Uses a CMOS-compatible, cost x performance optimized process optimized for modern consumer devices

Why SuperQ for Fast Charging?
•  Increased power delivery - faster charging times
•  Improved power density - more compact chargers, TVs, and consumer devices
•  Mature silicon supply chain - easier scaling and sourcing

Data Center

•  Industry-best resistance per unit area
•  Dramatically improved conduction and switching losses
•  A step change in silicon performance — without the cost of switching to wide bandgap

Why SuperQ for Data Centers?
•  Lower PSU power losses - reduced operational expenses
•  Better thermal properties - improved power density
•  Mature silicon supply chain - lower cost, easier sourcing

Videos

Yayınlandı: 2025-10-08 | Güncellenmiş: 2026-08-06