IDEC BN Series Terminal Blocks
IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers, and fuse holders with optional blown fuse indication ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.Features
- Modular construction
- Optional dust covers and marking strips
- UL94-V0 flammability rating
- Mount on standard 35mm DIN rail
- 50A to 150A current capacities
- Fuse blocks for 1/4 x 1-1/4 fuses (optional blown fuse indication)
Specifications
- 2500VAC, 1 minute dielectric strength
- 100MΩ minimum insulation resistance
- –25 to +55°C (no freezing) operating temperature
- –25 to +70°C (no freezing) storage temperature
- 45% to 85% RH (no condensation) operating humidity
Yayınlandı: 2023-02-13
| Güncellenmiş: 2024-05-16