IDEC FC6A MicroSmart CPUs
IDEC FC6A MicroSmart CPUs are equipped with 16, 24, 32, or 40 I/Os and support 100VAC to 240VAC, 24VDC, or 12VDC power supplies. The FC6A MicroSmart series can be linked to various types of external devices with communication functions that include maintenance communication, Modbus communication, and user communication. MicroSmart FC6A CPUs are available in two types of CPUs: Plus and All-in-One. The Plus type has a dual RJ45 Ethernet port, embedded web server functions, and the capability to expand up to 2060 I/O, while the All-in-One version has an embedded serial port and RJ45 Ethernet port capable of expanding up to 520 I/O. IDEC FC6A MicroSmart CPUs feature functions for high-speed counters, pulses, flow calculation, and data logging.Expansion modules, cartridges, HMI modules, and other modules can be connected to the CPU module, while inputs, outputs, and communication ports can be expanded according to application.
Features
- MQTT Sparkplug B
- EtherNet/IP
- BACnet/IP
- Modbus TCP/IP and RTU
- -25°C to +65°C operating temperature
- FTP and Web server function
- WindEDIT App for iOS and Android
- Class I Div 2, Marine Approval, three-year warranty
Specifications
- Inputs and outputs available
- 16
- 24
- 32
- 40
- Power supply available
- 100VAC to 240VAC
- 12VDC
- 24VDC
Additional Resources
Yayınlandı: 2022-06-16
| Güncellenmiş: 2025-02-20