IDEC HE5B Enabling Switches
IDEC HE5B Enabling Switches are 16mm diameter redundant contact pushbutton enabling switches that feature ergonomically-designed OFF-ON-OFF 3-position operation. The IDEC HE5B Enabling Switches provide easy recognition of position 1 → 2 transition, made possible by the snap-action switch. Sufficient load difference is provided for shifting from position 2 → 3. A light force is needed to maintain position 2 so operators can easily use the enabling switch. The switch also does not turn ON when released from position 3 (OFF when pressed) to position 1. The switches provide two contacts for safety and IP65 environmental protection when using the waterproof rubber cover.Features
- Ergonomically-designed OFF-ON-OFF 3-position operation
- Easy recognition of position 1 → 2 transition, made possible by snap-action switch
- Sufficient load difference is provided for shifting from position 2 → 3
- Light force is needed to maintain position 2 so that operators can easily use the enabling switch
- The switch does not turn ON when being released from position 3 (OFF when pressed) to position 1 (OFF when released) (IEC60204-1, 9.2.5.8)
- Two contacts are provided for safety
- IP65 (using the waterproof rubber cover)
- Mounts in a 16mm (5/8") round hole
Specifications
- 1200 operations per hour
- 100,000 operations minimum electrical life
- IP65 degree of operation
- 125V rated insulation voltage
- 30V or 125V rated operating voltage
- 3A thermal current
- Rated operating current
- 0.5A AC resistive load
- 0.3A AC inductive load
- 1A DC resistive load
- 0.7A DC inductive load
- 50mΩ maximum (initial value) contact resistance
- Operating temperature
- –25°C to +60°C, no freezing (silicon rubber boot)
- –10°C to +60°C, no freezing (NBR/PVC polyblend rubber boot)
Circuit Diagram
Accessories
Yayınlandı: 2023-04-06
| Güncellenmiş: 2023-04-18