IDEC HG1G 4.3" Operator Interface
IDEC HG1G 4.3" Operator Interface is a bright 4.3" display that offers most of the features and functionalities found in larger screens. The HG1G offers monitoring and control via a PC, tablet, or smartphone. This IDEC operator interface also supports multiple protocols simultaneously, includes an FTP Server function, and provides a best-in-class LED backlight life of 70,000 hours. The HG1G can be mounted in portrait or landscape modes. This compact IDEC display supports a wide range of operating temperatures from -20°C to +55°C and is rated IP66F/67F, Type 4X and Type 13, and Class 1 Div 2.
Features
- Supports up to four protocols simultaneously
- Remote monitoring and control
- FTP Server function
- -20°C to +55°C operating temperature range
- 65,536 colors with 800/cd/m2
- 480px x 272px resolution
- >70,000 hours LED backlight lifespan
- Portrait and landscape mounting
- 12VDC to 24VDC rated power voltage
- 2x serial ports, 2x USB ports, and an Ethernet port
- IP66F/IP67F, Type 4X, Type 13, Class 1 Div 2
Applications
- Industrial automation
- Internet of Things (IoT)
- Remote monitoring and control
- Data logging
Specifications
- 10.2VDC to 28.8VDC power voltage range
- Power consumption
- 8W maximum
- 4W maximum when not using USB interface (USB2)
- Allowable momentary power interruption
- 10ms maximum (20.4VDC to 28.8VDC)
- 1ms maximum (10.2VDC to 20.4VDC)
- 40 maximum inrush current
- 1kVAC/10mA dielectric strength, 1 minute between power and FG terminals
- -22°C to +55°C operating temperature range (no freezing)
Call-Outs
Dimensions
Associated Products
Yayınlandı: 2025-06-30
| Güncellenmiş: 2025-12-12