IDEC HG1J PCAP HMI Displays
IDEC HG1J PCAP HMI Displays offer 480 x 272 resolution, 16 million colors, and 500 nits of brightness. These Projected Capacitive (PCAP) Human Machine Interface (HMI) displays support MQTT, EtherNet/IP, Modbus TCP/IP, and BACnet/IP. The HG1J displays feature remote access, FTP, email, Twitter/X, and mobile app functionalities. These displays operate within the 12VDC to 24VDC input voltage range and -20°C to 55°C temperature range. The HG1J HMI displays are ideal for use in industrial environments.Features
- Supports MQTT, EtherNet/IP, Modbus TCP/IP, and BACnet/IP
- Remote Access, FTP, Email, Twitter/X, Mobile App, and more
- 480 x 272 pixels
- 16 million colors with 500cd/m2 brightness
- 12VDC to 24VDC input voltage range
- 50,000-hour backlight life
- -20°C to 55°C wide operating temperature range
Applications
- Industrial environments
Overview
Dimensions
Additional Resources
Yayınlandı: 2024-10-28
| Güncellenmiş: 2024-11-05