IDEC HS5D Miniature Interlock Switches

IDEC HS5D Miniature Interlock Switches offer a 4kV impulse withstand voltage rating, IP67 protection rating, and 50mΩ maximum contact resistance. These switches feature head removal detection and respond by turning OFF the main circuit when the head is detached, providing enhanced safety. HS5D switches have compact dimensions with up to 3 contact types, a double insulation structure that eliminates the need for grounding, and rotatable head orientation that allows 8 different actuator entries. IDEC HS5D Miniature Interlock Switches offer gold-plated contacts suitable for small loads and M3 terminal screws for easy wiring.

Features

  • Detects detachment of head for enhanced safety
  • Compact dimensions with up to 3 contacts
  • Head orientation can be rotated, allowing 8 different actuator entries
  • NC contacts with direct opening action (IEC/EN60947-5-1)
  • M3 terminal screws for easy wiring
  • Gold-plated contacts suitable for small loads

Specifications

  • 4kV impulse withstand voltage
  • 50mΩ maximum contact resistance
  • IP67 protection rating
  • 0.05m/s to 1m/s actuator operating speed
  • 50N minimum direct opening force
  • 30mm x 30mm x 91mm dimensions
  • 1M minimum operations of mechanical durability
  • 300V insulation voltage rating
  • 10A thermal current
  • 30V to 250V rated voltage
  • -30°C to +70°C operating temperature range
Yayınlandı: 2023-04-17 | Güncellenmiş: 2023-04-21