IDEC HW1P 22mm Heavy-Duty Switches

IDEC HW1P 22mm Heavy-Duty Switches are available in a wide range of pilot light operator types: dome, extended dome, jumbo dome, and round flush. The HW1P series features a plastic bezel and a broad selection of colors: amber, blue, green, red, white, and yellow. These industrial switch indicators incorporate mechanically keyed safety locking levers to ensure proper installation and maintain safety in high-vibration applications. The switches also include finger-safe IP20 contacts, tamperproof construction, and easy assembly. A wide range of illumination voltages is offered. IDEC HW1P 22mm Heavy-Duty Switches meet EN 60947-5-5 requirements, comply with SEMI S2 standards, and have worldwide approvals.

Features

  • Pilot light operator types: dome, extended dome, jumbo dome, and round flush
  • Broad selection of colors and LED illumination colors: amber, blue, green, red, white, and yellow
  • Plastic bezel
  • Wide range of illumination voltages
  • Locking-lever removable contact blocks
  • Finger-safe IP20 contacts
  • Tamperproof construction
  • Easy to assemble
  • Slow-make double-break contacts
  • Worldwide approvals
  • Meets EN 60947-5-5 and complies with SEMI S2 standards

Specifications

  • Industrial
  • High vibration
Yayınlandı: 2023-04-28 | Güncellenmiş: 2023-05-23