IDEC LF1B-N Series LED Strips

IDEC LF1B-N Series LED Strips offer a 24VDC rated voltage and a compact size of 27.5mm x 16mm (W x H). The LF1B-N series is available in six lengths, transparent or white cover options, and six different colors: cool white, warm white, yellow, red, blue, and green. The color selection makes these arrays a flexible lighting solution for control panels, industrial machines, workstations, and manufacturing lines. IDEC LF1B-N Series LED Strips are vibration- and shock-resistant and feature an IP65 rating for use in wet environments.

Features

  • Compact size
  • Six lengths: 134mm, 210mm, 330mm, 580mm, 830mm, and 1080mm
  • Six colors: cool white, warm white, yellow, red, blue, and green
  • Clear or white cover options
  • Comes standard with 3m connection cables
  • Vibration and shock resistant
  • Yellow light ideal for photosensitive materials
  • IP65 rated for use in wet environments

Applications

  • Control panels
  • Industrial machines
  • Manufacturing lines
  • Workstations

Specifications

  • 27.5mm width x 16mm height
  • 24VDC rated voltage
  • 100MΩ minimum insulation resistance
  • -30°C to +55°C operating temperature range
Yayınlandı: 2023-03-06 | Güncellenmiş: 2023-03-15