IDEC LUMIFA™ LF3D LED Lighting

IDEC LUMIFA™ LF3D LED Lighting features rugged construction that is environmentally resistant and suitable for use in machine tools. The series offers an IP67G / IP69K degree of protection with standard or diffused light distribution depending on machine tool needs. The lighting provides a daylight illumination color with 5700K typical color temperature and 1700lm typical luminous flux. The LF3D series delivers uniform illumination inside work areas, reduces the reflection from the light source, and enables the clear identification of chatter marks inside machine tools. The lighting is also equipped with a glare mode to protect operators from glare during maintenance. The robust design is compact, slim, and lightweight compared to conventional products. The wide variety of connector types and models offers flexibility. IDEC LUMIFA LF3D LED Lighting has an operating temperature range of -30°C to +55°C (no freezing).

Features

  • Rugged construction and environmentally resistant
  • Ideal optical performance
  • Suitable for use in machine tools
  • Eliminates the multi-shadow effect
  • Reduces reflection from light source
  • Uniform lighting provides uniform illumination inside work areas
  • Standard or diffused light distribution depending on machine tool needs
  • Equipped with glare mode to protect operators from glare during maintenance
  • Daylight illumination color
  • Robust material
  • Resistant to high temperature
  • Compact, slim, and lightweight compared to conventional products
  • Easy replacement with conventional products
  • Wide variety of connector types available
  • Wide selection of models to suit various machine tools
  • LED lighting inside machine tool enables clear identification of chatter marks

Specifications

  • IP67G / IP69K degree of protection
  • 24VDC rated voltage
  • 21.6VDC to 26.4VDC operating voltage range
  • 5700K typical color temperature
  • 1700lm typical luminous flux
  • Typical reference illuminance at 1m directly below
    • Standard distribution: 1800lx
    • Diffused distribution: 1000lx
  • -30°C to +55°C operating temperature range (no freezing)

Improved Design & User-Friendly

IDEC LUMIFA™ LF3D LED Lighting

Available Connector Types

IDEC LUMIFA™ LF3D LED Lighting

Performance Details

IDEC LUMIFA™ LF3D LED Lighting
Yayınlandı: 2022-12-27 | Güncellenmiş: 2023-01-17