IDEC PS6R Switching Power Supplies

IDEC PS6R Switching Power Supplies are DIN rail-mounted industrial power supplies that expand to provide multiple output voltages from a single unit. A 10W DC-DC converter unit or two branch terminals can be added without sacrificing efficiency or performance. These power supplies are made to stand up to rough environments and to protect people and equipment, providing protection and performance in even the harshest conditions. IDEC PS6R Switching Power Supplies are expandable, space-saving, and reduce operating costs. 

Features

  • 93% efficiency
  • 120W, 240W, 480W power range
  • Plug-in output modules for additional output voltages
  • Plug-in branch terminal module for additional terminals
  • 100VAC to 240VAC ( 85 to 264VAC/110 to 350VDC voltage range) input voltage
  • Up to 70°C operating temperature
  • DC low LED indicator and output contact
  • The terminals are captive spring-up screws, but ring or fork terminals can be used
  • Finger-safe construction prevents electric shocks
  • Panel mount bracket and side-mount panel mounting bracket
  • Can be attached to a DIN rail or directly to a panel surface
  • RoHS compliant
  • UL Listed for Class I, Div. 2 Hazardous Locations
  • Meets SEMI F47 Sag Immunity
  • ABS certified for Maritime use
Yayınlandı: 2023-02-22 | Güncellenmiş: 2023-02-27