IDEC RH Compact Power Relays
IDEC RH Compact Power Relays are small, industrial, and 10A contact capacity general purpose relays. These relays are available in DIN rail, through panel, and PCB-type sockets. The RH relays offer a maximum contact resistance of 50mΩ and 100MΩ minimum insulation resistance. These relays come in various options including indicator LED, check-button, top-mounting, and surge-suppression diodes. The RH relays operate within –25°C to 70°C temperature range and 45% to 85% relative humidity. These relays have a Silver cadmium oxide contact material and are RoHS compliant.Features
- Small and industrial 10A general purpose relays
- SPDT, DPDT, 3PDT, and 4PDT contacts
- Compact power type relays
- Miniature power relays with a large capacity
- Options:
- Indicator LED, check-button, top-mounting, and surge-suppression diodes
- DIN rail, through panel, and PCB-type sockets are available
- SPDT and DPDT 500K cycle UL tested for maximum life expectancy
- Silver cadmium oxide contact material
- RoHS compliant
Specifications
- 10A contact capacity
- 50mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- Operating humidity:
- 45% to 85% Relative Humidity (RH)
- –25°C to 70°C operating temperature range
Selection Chart
Accessories List
Additional Resources
Yayınlandı: 2022-07-02
| Güncellenmiş: 2023-03-22