IDEC SA2E Mini High-Performance Photoelectric Sensors
IDEC SA2E Miniature High-Performance Photoelectric Sensors exhibit high detection accuracy and response time with sensing range variations, including through-beam, polarized, retro-reflective, diffuse reflective, background, suppression, and small-beam. These sensors have 0.5ms response time and high-speed detection, and their beam diameter enables accurate detection of various objects (BGS). THE SA3E air blower unit allows stable detection in dusty environments and is operational at -30°C to +55°C. These high-performance sensors also have output reverse-polarity protection circuits. IDEC SA2E Miniature High-Performance Photoelectric Sensors applications include automated parking garages, detection of mirror surfaces, restroom sinks, and detecting PC boards at inspections.Features
- Sensing range variations
- Through-beam
- Polarized
- Retro-reflective
- Diffuse reflective
- Background suppression
- Small-beam
- 0.5ms response time, high-speed detection
- Beam diameter enables accurate detection of various objects (BGS)
- Air blower unit allows stable detection in dusty environments
- -30°C to +55°C operational temperature
- Output reverse-polarity protection circuit
Applications
- Automated parking garage
- Detection of mirror surfaces
- Restroom sink
- Detecting PC board at inspections
Additional Resources
Videos
SA2E Sensing Range Variations
Yayınlandı: 2023-04-24
| Güncellenmiş: 2023-05-19