IDEC XW 22mm E-Stop Switches
IDEC XW 22mm E-Stop Switches utilize a safe break action design that forcefully opens the NC contacts and stops the machine even if they are welded. This design reverses the energy direction and uses the spring pressure to ensure that the NC contacts open if the emergency switch is damaged or the contact blocks break off due to excessive force. The IDEC XW 22mm E-Stop Switches surpass the requirements of current international standards. XW switches include up to four contacts in a compact package with a depth behind the panel about half the size of conventional E-Stop switches. Two contacts trip the power, and a third contact is used to alert a safety-monitoring relay. This means that these switches, which can be used in Level 4 safety category applications, offer an additional available contact. Either a push-turn or push-pull reset method can reset the switches.Features
- 46.4mm minimum depth behind the panel with 1 to 4 contacts (with terminal cover) for illuminated and non-illuminated units
- Safe break-action ensures that the NC contacts open when the contact block is detached from the operator
- 1 to 4NC main contacts and 1 or 2NO monitor contacts
- Push-to-lock, pull, or turn-to-reset operation
- Models with a mechanical indicator on the operator body show the normal/latched status (green = normal)
- Safety lock mechanism (IEC60947-5-5, 6.2)
- IP65 degree of protection (IEC60529)
- Fingersafe (IP20) terminals
- 38mm, 40mm, and 60mm diameter button sizes
- Push-ON illumination type available (40mm mushroom head)
- Direct opening action mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K)
- RoHS compliant (EU directive 2002/95/EC)
- UL c-UL listed, EN compliant
- UL NISD category emergency stop device (File# E305148)
Applications
- Packaging
- Food and beverage processing
- Printing
- Pharmaceutical
- Chemical processing
- Material handling
- Machine tools
- Plastics processing
- Oil and gas
- Petrochemical
- Paint manufacturing and paint booths
- Semiconductors and electronics
- Manufacturing
- Robotics
- Automotive
- People moving
Yayınlandı: 2022-02-23
| Güncellenmiş: 2024-01-30