IEI Technology AUPS2-A20 Gen2 Intelligent DC UPS Module
IEI AUPS2-A20 Gen2 Intelligent DC UPS Module is a VESA 75, DC 12V to 14V input, 60W UPS module in a rugged metal enclosure. The module offers 28Wh for more than 60 minutes of operation time. The IEI AUPS2-A20 UPS module is web-based, with remote network management and no software installation. The device delivers stable power to the PC during line sags and spikes and absorbs power surges and transients, protecting expensive equipment.Features
- 50W (4.17A at 12V) output
- 28Wh for more than 60 minutes of operation time (depending on panel PC power requirements)
- Rugged metal enclosure for DIN-rail, standard VESA 75, and wall mounting
- Local PC-based monitoring software for input detection and battery status monitoring
- Web-based, remote network management, no software installation required
- Auto shut down when battery is low
- Remote DC output on/off switch for external switch installation
- Provides stable power to the PC during line sags and spikes and absorbs power surges and transients, protecting expensive equipment
Specifications
- 0°C to 40°C operating temperature
- -20°C to 50°C storage temperature
- 12V to 24V DC input voltage
- 12V DC output voltage
- 151.7mm x 101.35mm x 29.2mm dimensions
- Output connector
- 1x DC jack (input), 1x DC jack (output)
- 1x 2-pin terminal block
- 1x RJ45
- 1x USB2.0 Type-A
Kit Contents
- 1x USB cable (USB Type-A to USB Type-A 915mm)
- 1x terminal block (2-pin, P=3.5mm)
- 1x DIN-Rail mounting kit
- 2x wall mounting kit
- 1x power cable (DC plug 5.5mm x 2.5mm to DC plug 5.0mm x 2.1mm,150mm)
- 1x screw pack
Overview
Yayınlandı: 2025-07-22
| Güncellenmiş: 2025-08-07