IEI Technology IMBA-Q471 ATX Motherboard

IEI Technology IMBA-Q471 ATX Motherboard supports 10th/11th Gen. LGA1200 Intel® Core™ i9/i7/i5/i3, Celeron®, and Pentium® processors. With increased I/O capacity and DDR4-2933 memory support, these processors deliver the performance required to consolidate industrial multiple workloads. This motherboard provides enhanced CPU and graphics performance, enhanced connectivity, multiple expansions, and data protection. IEI Technology IMBA-Q471 ATX Motherboard is ideal for industrial automation, medical equipment, automated test equipment, edge computing, and machine vision.

Features

  • Supported expansions
    • Two PCIe Gen3 x16
    • Three PCIe Gen3 x4 open-end
    • Two PCIe Gen3 x 1
    • M.2 M key with PCI and SATA signal
  • Supports USB 3.2 Gen 1 / Gen 2 up to 10Gb/s
  • Supports HDMI, DP, VGA triple independent display output
  • Supports triple Intel i225V 2.5GbE controller

Applications

  • Edge computing
  • Industrial automation
  • Medical equipment
  • Machine vision
  • Automated test equipment

Specifications

  • Power consumption
    • 3.3V at 1.1A
    • 5V at 3.359A
    • 12V at 2.18A
    • 5VSB at 0.12A
  • 244mm x 305mm dimensions
  • 5% to 95% operating humidity
  • CE/FCC compliant
  • 0°C to +60°C operating temperature range
Yayınlandı: 2022-09-19 | Güncellenmiş: 2022-10-03