IEI Technology KINO-DH420 Mini-ITX SIngle Board Computer

IEI Technology KINO-DH420 Mini-ITX Single Board Computer (SBC) supports the triple Intel 2.5Gb Ethernet controller and HDMI, DP display output. The KINO-DH420 SBC supports LGA1200 Intel® 10th Gen. Core™ i9/i7/i5/i3, Celeron®, and Pentium® processors. The 10th Gen. Intel Core platform supports up to 10 cores and improves performance over Coffee Lake-Refresh.  These processors provide the performance required to consolidate multiple industrial workloads due to increased I/O capacity and DDR4-2933 memory support. IEI Technology KINO-DH420 Mini-ITX SBC features three rear 2.5Gb LAN ports and is small enough to fit into space-confined situations. 

Features

  • Supports HDMI and DP dual independent display output
  • Supports triple Intel® 2.5Gb Eethernet controller
  • Supports 1x PCIe Gen3 x16, 1x M.2 A key, and 1x M.2 B key expansion
  • Supports 4x USB 2.0, 4x USB 3.2 Gen1, transfer rate up to 5Gb/s
  • Supports 3x RS-232, 1x RS-422/485, and 2x SATA 6Gb/s connectors

Specifications

  • 12VDC input power supply
  • 12V at 12.4A power consumption
  • 5% to 95% operating humidity, non-condensing
  • 170mm x 170mm dimensions
  • 0°C to +60°C operating temperature range

Block Diagram

Block Diagram - IEI Technology KINO-DH420 Mini-ITX SIngle Board Computer
Yayınlandı: 2022-09-19 | Güncellenmiş: 2025-11-25