IEI Technology PCIe-AM5 Full-Size PICMG 1.3 CPU Card

IEI PCIE-AM5 Full-Size PICMG 1.3 CPU Card supports AMD Ryzen™ 7000/Ryzen 8000 series desktop processors. The card includes one PCIe® x16, two PCIe x4, one PCIe x1, and two M.2 M keys for installing more expansion cards. Furthermore, the IEI PCIE-AM5 features two 288-pin dual-channel DDR5 SDRAM unbuffered DIMMs, supported up to 64GB, and speeds up to 5200MHz.

Features

  • Dual-channel DDR5 5200MHz
  • Support DisplayPort 1.4, HDMI
  • Four SATA 6Gb/s supported RAID 0/1/10
  • Flexible expansion with full-size PICMG1.3 CPU board

Specifications Chart

Chart - IEI Technology PCIe-AM5 Full-Size PICMG 1.3 CPU Card

Kit Contents

  • 1x PCIE-AM5 single board computer
  • 1x QIG
  • 1x SATA cable

Overview

IEI Technology PCIe-AM5 Full-Size PICMG 1.3 CPU Card

Block Diagram

IEI Technology PCIe-AM5 Full-Size PICMG 1.3 CPU Card

Dimensions

Mechanical Drawing - IEI Technology PCIe-AM5 Full-Size PICMG 1.3 CPU Card
Yayınlandı: 2025-07-28 | Güncellenmiş: 2025-08-14