IEI Technology PCIE-Q470 Full-size PICMG 1.3 CPU Card
IEI Technology PCIE-Q470 Full-size PICMG 1.3 CPU Card supports Intel® 10th/11th Gen. Core™ i9/i7/i5/i3, Celeron®, and Pentium® processors. The PCIE-Q470 card supports the Intel Q470/Q70E chipset, supporting up to 10 cores. With a comprehensive passive backplane and industrial chassis options, the configurable system offers increased computing efficiency and flexible I/O expandability. IEI Technology PCIE-Q470 Full-size PICMG 1.3 CPU Card is suitable for performance-demanding applications in medical radiology equipment, digital surveillance, transportation, and automation.Features
- Supports Intel Q470/Q470E chipset
- Supports Dual Intel 2.5GbE
- Supported expansions
- M.2 A key for WLAN expansion
- M key for PCIe NVMe storage
- B key for 5G modules
- High-performance capability
- Multi-tasking function
- Supports multiple interfaces
- Supports Intel I225V 2.5GbE Ethernet Controller
Applications
- Medical radiology equipment
- Digital surveillance
- Transportation
- Automation
Specifications
- 338mm x 126mm dimensions
- ATX/AT power supply
- 0°C to +60°C operating temperature range
- CE/FCC compliant
- Power consumption
- 3.3V at 1.04A
- 5V at 8.61A
- 12V at 12.33A
Yayınlandı: 2022-09-19
| Güncellenmiş: 2022-10-03