iFixit Driver Kits

iFixit Driver Kits come in an easy-to-open magnetized case and feature a lid with a built-in sorting tray, ensuring organization. These driver kits are available in five variations: Mahi, Mako, Manta, Minnow, and Moray.

Mahi Driver Kit features a 1/4" aluminum screwdriver handle with a magnetic bit socket, knurled grip, and swivel top and comes with 48 driver bits. In addition to the standard Phillips and flathead, this kit includes all the 1/4" form factor bits needed to handle the toughest and "torque-iest" fasteners.

Mako Driver Kit includes iFixit's 4mm aluminum screwdriver handle with a magnetic bit socket, knurled grip, and swivel top, as well as 64 precision driver bits and flexible extension. This driver kit features standard, security, and specialty driver bits for various regular and exotic repairs.

Manta Driver Kit includes 112 precision driver bits and 1/4" drive and 4mm drive premium aluminum screwdriver handles from iFixit. These handles feature magnetic bit sockets, knurled grips, and swivel tops. This kit provides a wide assortment of bits and features standard bits like Phillips and flathead in a full range of sizes. 

Minnow Driver Kit is a pocket-sized bit set designed for everyday repair. This portable kit measures 0.9" x 1.8" x 4.9" and features iFixit's 4mm pocket-sized polymer handle precision bit drives with an integrated SIM eject pin, magnetic bit socket, knurled grip, and swivel top with in-handle bit storage. Each of the 16 precision bits included has a 4mm hex shank and extended-reach long neck.

Moray Driver Kit is a compact bit set with case dimensions of 0.9" x 3.1" x 4.9". This kit features a 4mm polymer handle, precision bit driver with an integrated SIM eject pin, magnetic bit socket, knurled grip, and swivel top with in-handle bit storage. The 32 precision driver bits have a 4mm hex shank and extended-reach long neck.

Applications

  • Smartphones
  • Game consoles
  • Wearables
  • Laptops
  • Desktops
  • Tablets
  • Small appliances

Kit Contents

  • Mahi Driver Kit
    • Easy-to-open magnetized case
    • Lid with built-in sorting tray
    • 1/4" aluminum bit driver
    • 48 screwdriver bits
      • Phillips - 0, 1, 2, 3
      • Flathead - 4mm, 6mm, 8mm
      • Hex security - 4mm, 5mm, 6mm, 7mm, 8mm
      • Hex security SAE - 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
      • Pozidriv - PZ1, PZ2, PZ3
      • Spanner - 4, 6, 8, 10, 12
      • Square - 2, 3
      • Spline - M5, M6, M8
      • Torx security - TR10, TR15, TR20, TR25, TR27, TR30, TR35, TR40
      • Tri-wing - 1, 2, 3, 4
      • Clutch - 1, 2, 3
    • Schrader valve
    • 1/4" driver to 1/4" socket
  • Mako Driver Kit
    • Easy-to-open magnetized case
    • Lid with built-in sorting tray
    • 150mm flex extension
    • 4mm aluminum bit driver
    • 64 screwdriver bits
      • Phillips - 000, 00, 0, 1, 2
      • Flathead - 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 4mm
      • Torx - T2, T3, T4, T5
      • Torx Security - TR6, TR7, TR8, TR9, TR10, TR15, TR20, TR25
      • Pentalobe - P2, P5, P6
      • JIS - J000, J00, J0, J1
      • Hex - 0.7mm, 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm
      • Tri-point - Y000, Y00, Y0, Y1
      • Nut driver - 2.5mm, 3mm, 3.5mm, 4mm, 5mm, 5.5mm
      • Square - 1, 2
      • Gamebit - 3.8mm, 4.5mm
      • Spanner - 6, 8
      • Triangle - 2mm, 3mm
      • iPhone standoff bit
      • Oval drive
      • SIM eject bit
      • Magnetic pickup bit
    • 1/4" to 4mm drive adapter
  • Moray Driver Kit
    • Easy-to-open magnetized case
    • Lid with built-in sorting tray
    • 4mm precision bit driver with integrated SIM eject tool
    • 32 screwdriver bits
      • Phillips - 000, 0, 1, 2
      • Flathead - 1mm, 2.5mm, 4mm
      • Torx - T3, T4, T5
      • Torx security - TR6, TR8, TR10, TR15
      • Pentalobe - P2, P5
      • Hex - 1.5mm, 2.5mm, 3mm, 4mm
      • Tri-point - Y000, Y00, Y0, Y1
      • Nut driver - 2.5mm, 5mm
      • Gamebit - 3.8mm, 4.5mm
      • Triangle - 2mm, 3mm
      • iPhone standoff bit
      • Oval drive
  • Minnow Driver Kit
    • Easy-to-open magnetized case
    • Lid with built-in sorting tray
    • 4mm precision bit driver with integrated SIM eject tool
    • 16 screwdriver bits
      • Phillips - 000, 0, 1
      • Flathead - 1mm, 2.5mm
      • Torx - T3, T4, T5
      • Torx security - TR6, TR8, TR10
      • Pentalobe - P2, P5
      • Tri-point - Y000, Y0
      • iPhone standoff bit
  • Manto Driver Kit
    • Easy-to-open magnetized case
    • Lid with built-in sorting tray
    • 4mm aluminum bit driver
    • 1/4" aluminum bit driver
    • 4mm screwdriver bits
      • Phillips - 000, 00, 0
      • Flathead - 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm
      • Torx - T2, T3, T4, T5
      • Torx security - TR6, TR7, TR8
      • Pentalobe - P2, P5, P6
      • JIS - 000, 00, 0, 1
      • Hex - 0.7mm, 0.9mm, 1.3mm, 1.5mm
      • Hex security - 2mm, 2.5mm, 3mm, 3.5mm
      • Tri-point - Y000, Y00, Y0, Y1
      • Nut driver - 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm
      • Gamebit - 3.8mm, 4.5mm
      • Spanner - 4, 6
      • Triangle - 2mm, 2.2mm, 2.6mm, 3mm
      • Oval bit
      • iPhone standoff bit
      • SIM eject bit
      • Magnetic pickup bit
    • 1/4" screwdriver bits
      • Phillips - 1, 2, 3
      • Flathead - 4mm, 5mm, 6mm, 7mm, 8mm
      • Hex security SAE - 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
      • Pozidriv - PZ0, PZ1, PZ2, PZ3
      • Torq-Set - 6, 8, 10
      • Spanner - 8, 10, 12
      • Square - 0, 1, 2, 3
      • Spline - M5, M6, M8
      • Torx security - TR9, TR10, TR15, TR20, TR25, TR27, TR30, TR35, TR40
      • Tri-wing - 1, 2, 3, 4
      • Clutch - 1, 2, 3
    • Schrader valve
    • Hook drive
    • 1/4" to 4mm adapter
    • 1/4" driver to 1/4" socket
    • 1/4" driver to 3/8 socket
    • 1/4" socket to 1/4" driver
Yayınlandı: 2024-10-14 | Güncellenmiş: 2024-10-31