Ignion NN03-320 DUO mXTEND™ Antenna Boosters

Ignion NN03-320 DUO mXTEND™ Antenna Boosters are specifically designed to provide multi-band performance in wireless devices. This feature enables worldwide coverage by allowing operation in a wide range of communication standards, including GSM, UMTS, 4G, BLUETOOTH®, Wi-Fi® dual-band, LTE, and more. These antenna boosters are built on a glass epoxy substrate and offer an omnidirectional radiation pattern and linear polarization. Ignion NN03-320 DUO mXTEND Antenna Boosters are ideal for handsets, smart devices, personal electronics, USB dongles, utility meters, and more.

Features

  • High efficiency
  • Small size
  • Easy to use (pick and place)
  • Dual-mounting system for either on device corner or center edge
  • Multi-band behavior for worldwide standards
  • Off-the-shelf standard product means no customization is required

Applications

  • Asset tracking and logistics
  • Automotive
  • Fleet management
  • Headsets
  • Medical
  • Reference designs
  • Sensors
  • Smart cities
  • Smart home
  • Smart metering
  • Smartphones, tablets, and laptops
  • Wearables and smartwatches

Specifications

  • 7mm x 3mm x 2mm dimensions
  • Dual port design
  • 1.6GHz and 2.4GHz frequency ratings
  • 45% GNSS and 50% BLE antenna efficiency
  • <3:1 voltage standing wave ratio (VSWR)
  • Omnidirectional radiation pattern
  • Linear polarization
  • 50Ω impedance
  • -40°C to +125°C operating temperature range

Dimension Diagram

Infographic - Ignion NN03-320 DUO mXTEND™ Antenna Boosters
Yayınlandı: 2019-11-22 | Güncellenmiş: 2026-04-28