igus drylin® E Proximity Switches
igus drylin® E Proximity Switches are self-lubricating, clean, and maintenance-free switches designed for detecting. These switches detect the presence of objects without physical contact and come in plastic housing that makes them very lightweight. The E proximity switches are available in PNP and NPN versions and Normally Closed (NC) and Normally Open (NO) versions. These proximity switches do not require any extension cables and are suitable for igus® actuators.Features
- Proximity switch for detecting
- 2m connection cable
- PNP and NPN versions
- NC and NO versions
- Small and lightweight
- Suitable for igus® actuators
- No extension cables needed
- Suitably harmonized due to delivery of drylin®
Yayınlandı: 2025-07-23
| Güncellenmiş: 2025-08-05