igus e-chain® Cable Carriers
igus e-chain® Cable Carriers ensure cables are safely guided through complex movements, reducing wear and tear and minimizing maintenance costs. These cable carriers reduce downtime and increase the service life of cables. The e-chain cable carriers are cable-friendly due to their smooth contours and offer many options in terms of movement and length. These cable carriers are also low-weight, modular, strong, quiet, and easy to open. Typical applications include robotics, port and terminal cranes, automotive, material handling, oil and gas, offshore, steel mills, and vertical farming.Features
- Cable-friendly due to smooth contours
- Many options in terms of movement and length
- Reliable, even in harsh environmental conditions
- Low weight, modular, strong, quiet, and easy to open
- Energy, data, FOCs, oil, and air guided in one system
- Predictable service life with up to a 4-year guarantee
- Low maintenance and easy to install
Applications
- Automotive
- Robotics
- EOT and indoor cranes
- Port and terminal cranes
- Material handling
- Oil and gas
- Shore power
- Offshore
- Aerial lifts and platforms
- Steel mills
- Stage and theater
- Vertical farming
Application Icons
Overview
Videos
Yayınlandı: 2025-07-15
| Güncellenmiş: 2025-08-05