indie Semiconductor iND83209 Three-Way RGB LED Driver IC

indie Semiconductor iND83209 Three-Way RGB LED Driver IC is an automotive-grade LED lighting IC driver with an integrated 32-bit Arm® Cortex® M0 processor, 64kB of Flash, and 16kB of SRAM, creating a single-chip solution for interior lighting systems. The IC includes a flexible power management system, 3x open-drain LED I/O drivers with programmable current and 16-bit PWM, and device monitoring features/external interfaces for control/expandability. The iND83209 connects directly to the automotive supply and withstands up to 45V load dump from a car battery. The integrated power management unit implements two on-chip voltage regulators, with only one requiring an external capacitor.

The three LED drivers each support a maximum of 60mA constant current with a 100µA resolution at high voltage (up to VBAT). An integrated temperature sensor ensures the chip does not exceed its operating range of -40°C to +125°C. Two LIN transceivers and controllers (master and slave, version 2.2) provide LIN auto-addressing functionality using the LIN Switch Method (LSM). The device also features an integrated 10-bit ADC for monitoring purposes.

The indie Semiconductor iND83209 LED Driver IC integrates six GPIOs that enhance functionality and flexibility, making the device suitable for general-purpose microcontroller applications. The device can be expanded for lighting applications to drive additional RGB LEDs by using external MUX switches to time multiplex drive currents.

Features

  • 3x 60mA high-brightness configurable LED drivers with 100µA steps
  • 3x 16-bit PWM controllers
  • 32-bit Arm Cortex M0 processor
  • 4kB Flash/16kB SRAM
  • Integrated LDOs
  • 6x GPIOs
  • 10-bit ADC
  • Dual LIN 2.2 J2602 interface
  • Optimized for automotive applications
  • -40°C to +125°C operating temperature range
  • 4mm x 4mm QFN package
  • 20-pin, 0.5mm pitch

Applications

  • Automotive interior lighting
  • Consumer lighting products
  • Industrial lighting

Block Diagram

Block Diagram - indie Semiconductor iND83209 Three-Way RGB LED Driver IC
Yayınlandı: 2023-11-28 | Güncellenmiş: 2024-01-07