Phoenix Contact PLC Logic Basic Module
Phoenix Contact PLC Logic Basic Module features an RS-485 connection for Modbus/RTU communication. This controller features 16 I/Os for plug-in connection to eight digital or analog PLC interface terminal blocks. These can be extended to 48 I/Os, a real-time clock, and a micro USB female connector. The Phoenix Contact PLC Logic Basic Module accommodates a memory module, BLUETOOTH® adapter, and push-in connection.
Features
- PLC logic product family
- 100% operating factor operating mode
- Basic insulation
- Included real-time clock
- Eight digital inputs
- Protective circuit
- Reverse polarity protection
- Surge protection
- 2x analog inputs (IN6 and IN7 are configurable as analog)
- 24VDC input voltage
Specifications
- Overvoltage category of III
- Pollution degree 2
- 50V rated insulation voltage
- 0.8kV rated surge voltage
- 96h (capacitor) buffer period
- ±2s/d accuracy real-time clock
- 24VDC supply voltage
- 19.2VDC to 26.4VDC supply voltage range
- 40mA typical input current at UN, 160mA maximum
- 0V to 10V input voltage range
- >3.5kΩ input resistance
- Contact with the PLC interface
- ≤ 8x inputs
- Push-in connection
- 9mm stripping length
- 1x connection
- 10x positions
Dimensional Drawings
Yayınlandı: 2026-01-08
| Güncellenmiş: 2026-01-13