Banner Engineering LCA130T Andon Light Control Boxes
Banner Engineering LCA130T Andon Light Control Boxes are integral capacitive-touch-button control boxes ideal for manually controlling lights with the press of a button. Banner LCA130T lets operators signal status and get the response quickly, improving throughput in manufacturing and fulfillment applications. Users can also utilize the integrated touch-and-hold capability to control flashing.With Banner's free Pro Editor software, users can customize status LED colors and touch control. Status LEDs mimic the indicator status for clear local feedback to the operator. Simply provide power to the LCA130T control box on the input and connect an indicator to the output. Power can come from a local DC supply or Banner's PSW-24-1 Power Supply into a nearby AC outlet. With a 4A output capacity, the LCA can control Banner's largest DC indicators and illuminators.
Features
- Boost productivity by using data collected from IO-Link and wireless models to pinpoint delays and performance issues
- Customize status LED colors, flashing, and intensity settings to enhance operator interaction in assembly, workstation, and other manufacturing applications
- Mimic the connected light's status for added indication with programmed status LEDs
- Reduce installation time with plug-and-play M12 connections that do not require hard-wiring
- IP65-rated design and capacitive touch buttons provide long-lasting durability by eliminating moving parts
- 4A-rated outputs allow users to select the ideal light for an application
Applications
- Indication and illumination
- Manufacturing
- Fulfillment
Videos
Yayınlandı: 2025-01-16
| Güncellenmiş: 2025-01-21