DFRobot SEN0640 RS485 Photoelectric Solar Radiation Sensor

DFRobot SEN0640 RS485 Photoelectric Solar Radiation Sensor is a high‑precision instrument designed to measure solar radiation in the 400nm to 1100 nm spectral range using a sensitive photoelectric element that converts sunlight into electrical signals for accurate, stable output. An integrated dust cover, featuring up to 95% light transmittance, minimizes environmental interference and enhances long‑term measurement reliability, while the rugged IP67 aluminum housing ensures durability in harsh outdoor conditions. Operating on a wide 5VDC to 30VDC power supply and supporting Modbus‑RTU RS485 communication, the sensor integrates easily with Arduino and industrial systems, enabling rapid deployment for data collection and monitoring applications. The DFRobot sensor offers a measurement range of 0W/m2 to 1800W/m2, ±5% accuracy, 1W/m2 resolution, and a response time of ≤10s, making the device well‑suited for dynamic, real‑time analysis.

Engineered for versatility, the DFRobot SEN0640 is widely used in crop growth monitoring, photovoltaic system optimization, meteorological research, plant physiology studies, and environmental protection efforts, where reliable solar radiation data is essential. Overall, the sensor provides a robust, high‑accuracy solution for scientific, agricultural, and environmental solar‑energy measurement needs.

Features

  • Measures solar radiation in the 400nm to 1100nm spectral range
  • Uses the photoelectric principle to convert sunlight into electrical signals
  • Highly sensitive photosensitive element
  • Wide-spectrum absorption range
  • Integrated dust cover
  • Up to 95% transmittance
  • Minimal interference from environmental factors
  • Supports Modbus-RTU communication via RS485
  • Wide 5VDC to 30VDC range
  • Durable and environmentally resistant

Applications

  • Crop growth monitoring - measures solar radiation to optimize agricultural practices
  • Photovoltaic systems - monitors solar energy input for efficient power generation
  • Meteorological monitoring - collects solar radiation data for weather analysis
  • Plant physiology research - study the impact of sunlight on plant growth
  • Environmental protection - assess solar radiation for ecological research and conservation efforts

Specifications

  • 5VDC to 30VDC power supply range
  • <10mA operating current
  • RS485 output mode
  • 0W/m2 to 1800W/m2 measurement range
  • 400nm to 1100nm wavelength range
  • ±5% accuracy
  • 1W/m2 resolution
  • ≤10S response time
  • <±2% non-linearity
  • ≤±2% annual stability
  • ≤±10% cosine response
  • -25°C to +60°C operating temperature range
  • IP67 protection
  • 200mm sensor cable length
  • 700mm adapter cable length

Kit Contents

  • 1x RS485 photoelectric solar radiation sensor
  • 1x adapter cable
  • 1x screw package

Connection Diagram

Mechanical Drawing - DFRobot SEN0640 RS485 Photoelectric Solar Radiation Sensor

Dimensions: mm

Mechanical Drawing - DFRobot SEN0640 RS485 Photoelectric Solar Radiation Sensor
Yayınlandı: 2026-01-22 | Güncellenmiş: 2026-01-29