Advantech WISE-4250 Wireless IoT I/O & Sensor Modules
Advantech WISE-4250 Wireless IoT I/O and Sensor Modules are wireless Internet of Things (IoT) solutions for industrial applications. These modules are compatible with various I/O and sensors and integrate data acquisition, processing, and publishing functions. The Advantech WISE-4250 supports real-time peer-to-peer (P2P) communication between devices, enabling edge intelligence without a central controller. A watchdog timer and smart roaming ensure stable device operation in any environment. The WISE-4250 also prioritizes data security, with a data logger, data recovery function, WPA3/TLS1.3 encryption, and IP whitelisting to prevent data loss and unauthorized access. The modules support MQTT, Modbus, and RESTful APIs, allowing users to publish data to various cloud platforms for data-driven decision-making.
Features
- Supports IEEE 802.11 ac (2.4/5GHz) for stable and high-speed wireless connectivity
- Compatible with various I/O and sensors
- Smart roaming with 802.11k/v/r ensures seamless and uninterrupted connectivity
- Supports MQTT, Modbus/TCP, SNTP, TCP/IP, HTTPS, RESTful, UDP, and DHCP protocols
- Advanced security - X.509 certificates, WPA3, and TLS 1.3 encryption
- AES-128-encrypted wireless P2P enables automatic triggering of multiple WISE modules on abnormal input
- Easy configuration via web UI with mobile devices and PCs
- Built-in data logger (10,000+ samples) with SNTP/RTC sync and watchdog-based auto-reconnect
- Supports Dropbox, WebAccess, iSensing MQTT, IFTTT, Azure, AWS, Azure MQTT, Line messaging API, and other cloud services
Applications
- Industrial equipment
- Building automation
- Lighting control
- Environmental monitoring
Dimensions
Data Logger & Recovery
Smart Roaming