M5Stack Chain Mount
M5Stack Chain Mount is a Chain series structural expansion node. The front panel features two LEGO-compatible mounting holes, allowing users to easily connect and extend structural components. The internal PCB comes pre-soldered with two directly connected HY2.0-4P interfaces. These interfaces enable seamless daisy-chaining with M5Stack Chain series devices without affecting the devices' original functions. The Chain Mount supports Do-It-Yourself (DIY) construction of a wider range of interactive applications.
Features
- LEGO-compatible mounting hole design
- M5Stack Chain series DIY expansion
- 23.9mm length x 23.9mm width x 16.0mm height dimensions
- Two HY2.0-4P expansion interfaces for horizontal expansion of Chain series devices
Kit Contents
- One Chain Mount
- One Chain Bridge
Schematic
Dimensions
Videos
Yayınlandı: 2026-01-30
| Güncellenmiş: 2026-02-03