M5Stack Chain Joystick
M5Stack Chain Joystick is a high-precision Hall effect joystick input node supporting three-axis control signal input. This joystick achieves high-precision control by detecting magnetic field changes using the Hall effect. The Chain joystick features non-contact operation, wear resistance, high accuracy, and strong anti-interference capability, ensuring product stability and long lifespan. This joystick integrates a programmable RGB LED for status indication, an interactive display, an STM32G031G8U6 core controller, and adopts the UART serial cascading communication protocol. The Chain joystick is suitable for human-machine interaction, robot control, and other application scenarios.
Features
- High-precision Hall effect joystick
- STM32G031G8U6 core controller
- X/Y/Z three-axis input
- 1x RGB LED
- 2x HY2.0-4P expansion interfaces supporting Chain series extensions
Applications
- Robot control
- Human-machine interaction
Specifications
- 5VDC input power
- UART 115200bps at 8N1 communication method
- 25.4mA operating power consumption
- 23.9mm x 23.9mm x 30.4mm product dimension
- 0°C to 40°C operating temperature range
- 8.6g weight
- 138mm x 93mm x 25mm package dimension
- 12g gross weight
Kit Contents
- 1 x Chain joystick
- 1 x Chain bridge
Schematic Diagram
Mechanical Diagram
Additional Resource
Videos
Yayınlandı: 2026-01-19
| Güncellenmiş: 2026-02-18