Industrial Shields GateBerry Raspberry Pi 4B Gateways

Industrial Shields GateBerry Raspberry Pi 4B Gateways are based on the Raspberry Pi (up to 8GB RAM), acting as a bridge between sensors, local equipment, and the cloud. The Gateberry provides a reliable, adaptable, and unrestricted gateway that is ideal for industrial automation, industrial communication, and Internet of Things (IoT) solutions. These Raspberry Pi-based industrial gateways feature standard communication protocols (RS-485, I2C, SPI, and UART) and multiple optional expansion options (LoRa, 4G/NB-IoT, CAN Bus, and GPS). Designed for demanding environments, Gateway offers robustness, flexibility, and reliability for a variety of professional projects.

Features

  • Gateway based on Raspberry Pi (up to 8GB RAM) that acts as a bridge between sensors, local equipment, and the cloud
  • Versatile hardware with built-in serial ports and optional expansion modules
  • Open-source software offering full control over the system and compatible with Node-RED, MQTT, and custom platforms
  • No costly licensing fees

Applications

  • Industrial automation
    • Energy monitoring
    • Smart buildings
    • Precision agriculture
  • Industrial communications - machine integration via RS-485, CAN bus, or Ethernet
  • Internet of Things (IoT) solutions - remote connectivity with 4G, LoRaWAN, or GPS modules

Specifications

  • 12VDC to 24VDC screw terminal power supply voltage range
  • 500mA maximum USB input current
  • 20W to 30W power consumption range
  • 0.5A average input current
  • 200VDC dielectric strength for 2 seconds
  • 0°C to +60°C ambient operating temperature range
  • 10% to 90% (no condensation) ambient operating humidity range
  • With no corrosive gas ambient operating environment
  • Shock resistance
    • 50m/s in the X, Y, and Z directions, 3x each
    • Complies with the IEC-60068-2-272008 standard

Dimensions (mm)

Mechanical Drawing - Industrial Shields GateBerry Raspberry Pi 4B Gateways

Raspberry Pi 4 Pinout Connector

Chart - Industrial Shields GateBerry Raspberry Pi 4B Gateways
Yayınlandı: 2025-10-06 | Güncellenmiş: 2025-10-14