Industrial Shields Arduino IS.AB20REL.HF ARDBOX Relay 20 I/Os PLC

Industrial Shields Arduino IS.AB20REL.HF ARDBOX Relay 20 I/Os PLC offers 20x digital inputs/outputs and provides a master-slave connection using I2C as communication between two computers. Programming through the USB is supported through Arduino LEONARDO. This feature allows the IS.AB20REL.HF ARDBOX relay PLC immediate access to the program, maintain and prepare it for set up, permitting users control of equipment without limits.

The Industrial Shields IS.AB20REL.HF provides expandability, providing up to 127 modules using the I2C connection. This feature allows up to 2.540 input/outputs in a Master-Slave connection. The IS.AB20REL.HF ARDBOX relay PLC features an Ardunio-based PLC, expandability, standardized modules, and instant connection and programming.

Features

  • 10 inputs (7VDC to 24VDC)
    • Analog (0 to 10VDC) and digital (7VDC to 24VDC) inputs
    • Eight outputs
    • Relay 220VAC
  • Communications
    • USB, RS485 (half-full duplex), I2C, SPI, MODBUS RTU available
  • Specifications
    • Arduino Leonardo included
    • Pot: 30W
    • Flash memory: 32kB, of which 4kB is used by a bootloader
    • SRAM: 2.5kB
    • EEPROM: 1kB
    • Clock speed: 16MHz

Layout

Mechanical Drawing - Industrial Shields Arduino IS.AB20REL.HF ARDBOX Relay 20 I/Os PLC
Yayınlandı: 2019-08-07 | Güncellenmiş: 2023-03-24