Industrial Shields M-Duino PLC Arduino, Ethernet & LoRa Controller
Industrial Shields M-Duino PLC Arduino, Ethernet, and LoRa Controller includes DIN-rail mounting, 256kB flash memory, and numerous communications options. Some of these communication features include an Ethernet port, a USB port, an I2C port, TTL ports, and an SPI external port. The controller offers a 12VDC to 24VDC input voltage range, 16MHz clock speed, and up to 30W rated power. Industrial Shields M-Duino PLC Arduino, Ethernet, and LoRa Controller allows users to work with a large catalog of Internet of Things (IoT) applications.Features
- Communications
- 1x Ethernet port
- 1x LoRa - 2 selectable options
- 868MHZ to Europe
- 915MHz to America
- 1x USB port
- 1x I2C port
- 3x TTL ports
- 1x RS-232 port
- 1x half/full duplex RS-485 port
- 1x SPI external port
- TCP IP/Modbus TCP/Modbus RTU
- WebServer capacity
- Industrial protocols
- General
- 12VDC to 24VDC input voltage
- 30W rated power
- 1.5A current
- 101mm x 70.1mm x 119.5mm dimensions
- 16MHz clock speed
- 256kB flash memory
- 2.3VAC dielectric strength at 50/60Hz
- -20°C to +60°C ambient temperature range
Applications
- LoRaWAN protocol together with the LoRa devices
- Energy
- Buildings
- Smart cities
- Smart homes
- Environment
- Agriculture
- Water treatment
- Logistics
- Industrial control
- Monitoring
- Various IoT
Yayınlandı: 2020-09-17
| Güncellenmiş: 2024-06-07