Industrial Shields MICRO Programmable Logic Controllers

Industrial Shields MICRO Programmable Logic Controllers (PLCs) are powered by a 32-bit Raspberry Pi microcontroller (MCU) chip and packed with 18 I/Os in a minimal form factor. The I/Os include six 24-bit analog inputs, four 12-bit analog/digital inputs, and eight digital outputs (3A per channel). Industrial Shields MICRO PLCs feature an ECC608 crypto chip, RS485 or CAN communication, and an Ethernet port with a Wiznet W5500 Ethernet IC.

Features

  • 32-bit RP2040 MCU
  • 18x I/Os in a minimal form factor
    • Six analog inputs (24-bit resolution)
    • Four analog or digital inputs (12-bit resolution)
    • Eight outputs (half-bridge, 3A maximum per channel, pulse-width modulation)
      • Built-in current sensor for output current monitoring
      • 0.5A to 3A adjustable output current limit
  • 12V/24V supply voltage
  • USB-C™ (USB 1.1)
  • ECC608 crypto chip cryptography
  • RS485 or CAN interface
  • Ethernet port with W5500 IC

Applications

  • Home automation
  • Industrial automation
  • IoT learning and control
  • Process control

Videos

Yayınlandı: 2024-11-19 | Güncellenmiş: 2026-08-11