Industrial Shields Raspberry PLC Ethernet CPUs

Industrial Shields Raspberry PLC Ethernet CPUs are ideal for working with applications in real-time and feature dual Ethernet ports, dual RS-485, Wi-Fi®, BLUETOOTH®, CAN bus options, and more. Due to these numerous ports and options, connecting to a large number of devices and using multiple protocols and communication ports is achievable. Industrial Shields Raspberry PLC Ethernet CPUs offer a 12VDC to 24VDC input voltage range, 1.5A current rating, and 30W rated power.

Features

  • Ideal for real-time work
  • Numerous ports and options enable connection to a large number of devices
  • Enables use of multiple protocols and communication ports
  • Dual Ethernet ports, dual RS-485, Wi-Fi, Bluetooth, CAN bus options, and more

Specifications

  • 12VDC to 24VDC input voltage range
  • 24VDC rated input voltage
  • 30W rated power
  • 1.5A current
  • 11.4VDC to 25.4VDC power supply voltage
  • 20mΩ insulation resistance
  • 2.3VAC dielectric strength at 50/60Hz
  • -20°C to +60°C ambient temperature range

Internal Scheme

Schematic - Industrial Shields Raspberry PLC Ethernet CPUs
Yayınlandı: 2020-09-17 | Güncellenmiş: 2024-06-07