Industrial Shields Touchberry Panel PCs
Industrial Shields Touchberry Panel PCs offer the Raspberry Pi 3 Model B+. The Touchberry Panel PCs are based on GNU/Linux OS installed on an SD card. The Panel PCs feature many different built-in interfaces, including Ethernet, USB, Wi-Fi®, and Windows 10 IoT. A control system's parameters data and inputs/outputs can be remotely controlled using the Ethernet port or Wi-Fi network.Industrial Shields Touchberry PI offers enough I/Os to replace PLCs on simple automation applications. Open protocols allow communication with other Industrial Shields PLCs, third-party devices, and machinery. Several Touchberry Pi can be networked in complex systems. This feature enables the Touchberry Panel PCs to be a control solution in production plants, allowing integral supervision.
Features
- Quad-Core Arm® Cortex®-A53802 1.4GHz
- Linux/Windows 10 IoT
- SD/MMC/SDIO slot
- 8x GPIO, SPI, I2C, UART
- Ethernet – 3x TTL, SPI, I2C
- GPU: Broadcom VideoCore IV, OpenGL ES 2.0, MPEG-2 and VC-1 (license) 1080p30 H. 264/MPEG-4AVC
- Wireless LAN/BLUETOOTH® 4.2
Yayınlandı: 2019-09-18
| Güncellenmiş: 2023-03-24