Industrial Shields Touchberry PI 10.1”
Industrial Shields Touchberry PI 10.1" is a panel PC based on the Raspberry PI 4B board. It encases a 10.1" Resistive Touch Screen for an industrial environment using Raspian or Ubunto from Linux. It features EMC and ESD protection, and is more compact, with less weight, and made with anodized aluminum.Features
- Based on GNU/Linux OS installed on an SD card
- Interfaces built-in Ethernet, USB, WiFi, Windows 10 IoT
- Using the Ethernet port or WiFi network, remotely control all parameters, data, and inputs/outputs of a control system
- Touchberry PI comprises enough I/Os to replace PLCs on simple automation applications
- Open protocols not only allow communication with other Industrial Shields PLCs but also third-party devices and machinery
- In complex systems, create a network between several Touchberry PI
- Providing integral supervision and control solution for entire production plants and real-time data at hand
Specifications
- Board Raspberry Pi 4B
- SoC Broadcom BCM2837B0
- CPU quad-core 64-bit ARM-Cortex A72 running at 1.5GHz
- GPU Broadcom VideoCore VI
- USB (2) x USB2 Ports + (2) x USB3 Ports
- Storage (1) x Micro SD / MMC / SDIO slot
- Network communication 1x Gigabit Ethernet port (supports PoE with add-on PoE HAT) – (3) x TTL - SPI – I2C
- Wireless communication 802.11 b/g/n/ac Wireless LAN (2.4GHz and 5GHz ) and Bluetooth 5.0 with BLE
- Low-level devices 40-pin GPIO header, populated
- GPIO voltage 3,3V
- OS Linux and Unix
Yayınlandı: 2021-06-09
| Güncellenmiş: 2025-07-16