Infineon Technologies Asynchronous SRAM

Infineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.

Features

  • 10ns or 12ns Access time
  • x8, x16, and x32 Multiple bus-width configurations
  • 1.8V to 5.0V Wide operating voltage range
  • Error correcting code (ECC) to detect/correct single-bit errors
  • Bit-interleaving to avoid multibit errors
  • Error indication (ERR) pin to indicate single-bit errors

Applications

  • Networking
  • Test equipment
  • Military and aerospace systems
  • Industrial automation
Yayınlandı: 2014-03-31 | Güncellenmiş: 2024-04-11