Infineon Technologies CAPSENSE™ Express Controllers
Infineon Technologies CAPSENSE™ Express Controllers enable users to integrate up to 16 GPIOs for a sleek and trendy Capacitive sensing solution. The addition of the ultra-low power CY8CMBR2xxx series into this family, coupled with the SmartSense Auto-tuning algorithm, revolutionizes the simplicity and ease with which up to 16 GPIOs can be integrated into CAPSENSE solutions without the mundane and tiresome process of manual tuning. This advantage enables quick turn time-to-market, while also maintaining flexibility for customer projects. Features include up to 16 CAPSENSE buttons that can be integrated with the revolutionary SmartSense Auto-tuning algorithm. It also has a small footprint package and LED drive capability with the Infineon CY8CMBR2xxx series, which eliminates the tuning process and compensates for environmental changes during runtime and the capability to have 15μA per button in run mode.Features
- Up to 16 CAPSENSE buttons can be integrated with the SmartSense Auto-tuning algorithm
- 16-pad QFN (3mm x 3mm x 0.6mm) package
- The LED drive capability with the CY8CMBR2xxx series eliminates the tuning process and compensates for environmental changes during runtime
- 15μA per button in run mode
Applications
- Security panels
- Card reader keypad
- Biometric scanner keypad
- Fire alarm control panel
- Thermostat
Yayınlandı: 2019-04-29
| Güncellenmiş: 2024-01-16