Infineon Technologies CAPSENSE™ Plus Controllers

Infineon Technologies CAPSENSE™ Plus Controllers provide programmable touch-sensing solutions where users can integrate up to 56 GPIOs. This enables customers to integrate sleek and trendy market-leading capacitive sensing solutions and enables value-added features like proximity, water tolerance, LED backlight, Motor Control, power management, Gyro-sensing, and field upgrade capability via bootloader. This Infineon family can support I2C, SPI, USB, and UART interfaces.

Features include up to 56 CAPSENSE buttons that can be integrated with SmartSense Auto-tuning. Additional functionality, proximity, and water tolerant designs are made possible, including patented CSD technology for robust immunity to conducted and radiated noise and I2C, SPI, USB, and UART interfaces with a SmartSense Auto-Tuning algorithm.

Features

  • Up to 56 CAPSENSE buttons can be integrated with SmartSense Auto-tuning with additional functionality
  • Proximity and water-tolerant designs made possible
  • Patented CSD technology for robust immunity to conducted and radiated noise
  • I2C, SPI, USB, and UART interfaces Revolutionary, one of its kind, SmartSense Auto-Tuning algorithm
  • 16-SOIC to 48-QFN packages

Applications

  • White goods
  • Small home appliances
  • Printers
  • Industrial control
  • LCD/LED TVs
  • Portable navigation
Yayınlandı: 2019-04-29 | Güncellenmiş: 2024-01-16