Infineon Technologies CY15FRAMKIT-001 Serial F-RAM Development Kit
Infineon Technologies CY15FRAMKIT-001 is an easy-to-use and inexpensive F-RAM development kit for Infineon's high-performance, high-reliability, and energy-efficient serial F-RAM devices. It features two wide operating voltage serial F-RAM devices: a 256Kbit SPI F-RAM and a 256Kbit I2C F-RAM with an option to operate at either 3.3V or 5.0V supply. Stackable connectors are Arduino compatible and allow other Arduino shields to be connected.Features
- 256K-bit (32K x 8), up to 20MHz, SPI F-RAM: FM25W256 (U1)
- 256K-bit (32K x 8), up to 1MHz, I2C F-RAM: FM24W256 (U2)
- 3.3V or 5.0V VDD power supply (J5)
- Power status LED (LED1)
- I2C slave address selection (SW1)
- Arduino compatible I/O headers (J1, J2, J3, J4)
- Debug headers for SPI (J6) and I2C ( J7)
Videos
Overview
Yayınlandı: 2015-03-18
| Güncellenmiş: 2022-08-15