Infineon Technologies CY3642 Programming Kit
Infineon Technologies CY3642 Programming Kit enables quick and easy programming of the CY29421 and CY29422 High-Performance Oscillators. The CY29421 and CY29422 programmable PLL-based crystal oscillator solutions offer flexible output frequency options. These devices are field or factory-programmable for any output frequency between 15MHz and 2.1GHz. Frequency options can be configured with the I2C interface. The CY29421 and CY29422 provide excellent jitter performance across the entire output frequency range (<150fs), working reliably at supply voltages from 1.8V to 3.3V for ambient temperatures from -40°C to +105°C. These devices also support VCXO functionality.The Infineon Technologies CY3642 Programming Kit includes a CY3642 Programming Board, USB cable, and a CY29422 in a 5.0mm x 3.2mm LCC package. The Programming Board features an 8-pin LCC socket for the target device. A USB port allows an easy connection to a PC running the Clock Programmer software. The Programming Board also includes two SMA connectors which can be used to measure the clock parameters of the device.
Kit Contents
- CY3642 Programming Board
- CY29422 Oscillator (inside the socket)
- USB cable
- Quick Start Guide
Board Layout
Block Diagram
Yayınlandı: 2022-04-25
| Güncellenmiş: 2022-08-09