Infineon Technologies CY3676 Evaluation Kit
Infineon Technologies CY3676 Evaluation Kit is a demonstration platform for the CY29412 High-Performance Programmable Oscillator. The CY29412 is a programmable PLL-based crystal oscillator solution with flexible output frequency options. This device is field or factory-programmable for any output frequency between 15MHz and 2.1GHz. Frequency options can be configured with the I2C interface. The CY29412 provides excellent jitter performance across the entire output frequency range (<150fs), working reliably at supply voltages from 1.8V to 3.3V for ambient temperatures from -40°C to +105°C. This device also supports VCXO functionality.The Infineon Technologies CY3676 Evaluation Kit features a pre-mounted CY29412 in an 8-pin LCC package. An onboard USB port enables a connection to a PC running the ClockWizard software. The differential clock outputs are driven out onto SMA connectors which can be connected to an oscilloscope.
Kit Contents
- CY3676 Evaluation Board
- USB cable
- Quickstart Guide
Resources
Board Layout
Block Diagram
Yayınlandı: 2022-04-25
| Güncellenmiş: 2022-08-09